Filter Your Search
1 - 2 of 2 results
|
LF444ACN/NOPB
National Semiconductor Corporation
|
$1.6751 | Yes | Transferred | 6.5 mV | 1 V/us | 50 pA | 800 µA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | -22 V | 22 V | COMMERCIAL | 1000 | 25000 | R-PDIP-T14 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LF444ACN/NOPB
Texas Instruments
|
$2.2024 | Yes | Yes | Active | 5 mV | 1 V/us | 50 pA | 800 µA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | 25 pA | YES | NO | YES | -22 V | NO | NO | 22 V | COMMERCIAL | 1000 | 25000 | NO | R-PDIP-T14 | Not Qualified | e4 | 100 dB | 1 | 70 °C | NOT APPLICABLE | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |