Parametric results for: LF442MDA under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lf442mda
Select parts from the table below to compare.
Compare
Compare
LF442MDA
National Semiconductor Corporation
Check for Price Yes Obsolete 7.5 mV 1 V/us 100 pA 500 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 pA YES YES NO YES -18 V 0.6 V/us 18 V MILITARY 1000 15000 X-XUUC-N Not Qualified 95 dB 1 125 °C -55 °C 260 40 UNSPECIFIED DIE DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER NATIONAL SEMICONDUCTOR CORP WAFER DIE, DIE OR CHIP compliant EAR99 8542.33.00.01
LF442MDA
Texas Instruments
Check for Price Yes Obsolete 7.5 mV 1 V/us 100 pA 500 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 pA YES YES NO YES -18 V 0.6 V/us 18 V MILITARY 1000 15000 X-XUUC-N Not Qualified 95 dB 1 125 °C -55 °C 260 40 UNSPECIFIED DIE DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER NATIONAL SEMICONDUCTOR CORP DIE, DIE OR CHIP compliant EAR99 8542.33.00.01