Filter Your Search
1 - 3 of 3 results
|
LF412CJ8
Linear Technology
|
Check for Price | No | No | Obsolete | 3.9 mV | 13 V/us | 900 pA | 6.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 400 pA | YES | 1.2 nA | YES | NO | -18 V | 8 V/us | 18 V | COMMERCIAL | 5500 | 35000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
LF412CJG
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 13 V/us | 200 pA | 6.8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | 8 V/us | 18 V | COMMERCIAL | 3000 | 15000 | R-GDIP-T8 | Not Qualified | 100 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.6 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LF412CJ
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 15 V/us | 200 pA | 6.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL | 4000 | R-GDIP-T8 | Not Qualified | 100 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 |