Filter Your Search
1 - 3 of 3 results
|
LF400ACH
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 500 µV | 30 V/us | 26 nA | 13 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | NO | 70 V/us | 18 V | COMMERCIAL | 16000 | 100000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||
|
LF400ACH
Texas Instruments
|
Check for Price | No | No | Obsolete | 500 µV | 30 V/us | 26 nA | 13 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | NO | 70 V/us | 18 V | COMMERCIAL | 16000 | 100000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
LF400AMH
Texas Instruments
|
Check for Price | Obsolete | 2 mV | 30 V/us | 35 nA | 13 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 16000 | 100000 | O-MBCY-W8 | Not Qualified | 100 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.33.00.01 |