Filter Your Search
1 - 3 of 3 results
![]() |
LF398S8#TRPBF
Linear Technology
|
$2.0644 | Yes | Transferred | 6.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 16 µs | 15 V | -15 V | BIPOLAR | -18 V | SAMPLE | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | PLASTIC, SO-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LF398S8#TRPBF
Analog Devices Inc
|
$4.9250 | No | Yes | Active | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 16 µs | 15 V | -15 V | BIPOLAR | -18 V | SAMPLE | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||
![]() |
LF398S8#TR
Linear Technology
|
Check for Price | No | Obsolete | 6.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 16 µs | 15 V | -15 V | BIPOLAR | -18 V | SAMPLE | 18 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | PLASTIC, SOP-8 | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 |