Filter Your Search
1 - 8 of 8 results
|
LF357BN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 6.5 mV | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 100 pA | YES (AVCL>=5) | YES | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LF357BN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 6.5 mV | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 100 pA | YES (AVCL>=5) | YES | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LF357BN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6.5 mV | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 100 pA | YES (AVCL>=5) | YES | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LF357BN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6.5 mV | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 100 pA | YES (AVCL>=5) | YES | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LF357BN/B+
Texas Instruments
|
Check for Price | No | Obsolete | 6.5 mV | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 100 pA | YES (AVCL>=5) | YES | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LF357BN
Texas Instruments
|
Check for Price | No | Obsolete | 6.5 mV | 50 V/us | 100 pA | 7 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES (AVCL>=5) | YES | NO | -22 V | 30 V/us | 22 V | COMMERCIAL | 20000 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||
|
LF357BN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 6.5 mV | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 100 pA | YES (AVCL>=5) | YES | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LF357BN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6.5 mV | 50 V/us | 100 pA | 7 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES (AVCL>=5) | YES | NO | -22 V | 30 V/us | 22 V | COMMERCIAL | 20000 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 |