Filter Your Search
1 - 6 of 6 results
|
LF356BJ
Freescale Semiconductor
|
Check for Price | No | Obsolete | 6.5 mV | 12 V/us | 100 pA | 7 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 100 pA | YES | 1 nA | YES | NO | -22 V | +-15/+-20 V | 7.5 V/us | 22 V | COMMERCIAL | 5000 | 25000 | R-XDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.415 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | ||||||||
|
LF356BJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6.5 mV | 12 V/us | 5 nA | 7 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | NO | 7.5 V/us | COMMERCIAL | 5000 | 25000 | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | DIP | 14 | EAR99 | 8542.33.00.01 | ||||||||||
|
TTLF356BJ
Twilight Technology Inc
|
Check for Price | No | Active | 6.5 mV | 7 mA | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 100 pA | YES | 1 nA | YES | NO | 7.5 V/us | 22 V | COMMERCIAL | 5000 | 25000 | R-XDIP-T8 | Not Qualified | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
LF356BJ
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 mV | 12 V/us | 100 pA | 7 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 100 pA | YES | 1 nA | YES | NO | -22 V | 7.5 V/us | 22 V | COMMERCIAL | 5000 | 50000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.415 mm | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
LF356BJ
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 mV | 12 V/us | 100 pA | 7 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | JFET | VOLTAGE-FEEDBACK | 100 pA | YES | 1 nA | YES | NO | -22 V | 7.5 V/us | 22 V | COMMERCIAL | 5000 | 50000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.415 mm | MOTOROLA INC | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.33.00.01 | ||||||
|
LF356BJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 6.5 mV | 12 V/us | 5 nA | 7 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | NO | NO | 7.5 V/us | COMMERCIAL | 5000 | 25000 | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | DIP | 14 | EAR99 | 8542.33.00.01 |