Filter Your Search
1 - 2 of 2 results
|
LF25ABDT-TR
STMicroelectronics
|
$0.3943 Buy | Yes | Obsolete | 16 V | 3.5 V | 2.5 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.012 % | 0.012 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 1 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR, 13 INCH | YES | Matte Tin (Sn) - annealed | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.5 mm | 2.4 mm | STMICROELECTRONICS | TO-252 | DPAK-3/2 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | |||
|
LF25ABDT-TRY
STMicroelectronics
|
Check for Price Buy | Obsolete | 16 V | 3.5 V | 2.5 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 40 V | 0.015 % | 0.015 % | 1 | 2.565 V | 2.435 V | BIPOLAR | 1 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR, 13 INCH | YES | Matte Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.5 mm | 2.4 mm | STMICROELECTRONICS | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics |