Parametric results for: LF2402APGA-GREE under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lf2402apgagree
Select parts from the table below to compare.
Compare
Compare
LF2402APGA-GREE
Texas Instruments
Check for Price Yes Yes Obsolete 16 544 16 16 20 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT MULTIPLE YES 110 mA 3.6 V 3 V INDUSTRIAL R-PQFP-G64 Not Qualified e4 4 85 °C -40 °C 260 30 64 PLASTIC/EPOXY QFP QFP64,.7X.95,40 RECTANGULAR FLATPACK NICKEL PALLADIUM GOLD GULL WING 1 mm QUAD 3.1 mm 14 mm 20 mm TEXAS INSTRUMENTS INC QFP QFP, QFP64,.7X.95,40 64 unknown 8542.31.00.01