Filter Your Search
1 - 2 of 2 results
|
LF198FE
Philips Semiconductors
|
Check for Price | No | Transferred | 5.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | 15 V | -15 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LF198FE
NXP Semiconductors
|
Check for Price | Obsolete | 5.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 20 µs | 15 V | -15 V | JFET | -18 V | SAMPLE | 18 V | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.955 mm | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 8 |