Filter Your Search
1 - 4 of 4 results
|
LF157ADE
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 2.5 mV | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | YES (AVCL>=5) | YES | NO | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LF157AD/883B
Raytheon Semiconductor
|
Check for Price | Obsolete | 2.5 mV | 60 V/us | 25 nA | 7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 30000 | R-CDIP-T8 | Not Qualified | 100 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | RAYTHEON SEMICONDUCTOR | unknown | CERAMIC, DIP-8 | |||||||||||||||||||
|
LF157ADE/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 2.5 mV | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | YES (AVCL>=5) | YES | NO | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LF157AD
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 2.5 mV | 60 V/us | 25 nA | 7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES (AVCL>=5) | YES | NO | 40 V/us | 22 V | MILITARY | 30000 | 25000 | R-CDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | CERAMIC, DIP-8 |