Filter Your Search
1 - 10 of 110 results
|
LF155A
Thomson-CSF Compsants Specific
|
Check for Price | Obsolete | THOMSON-CSF COMPSANTS SPECIFIC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LF155AH
STMicroelectronics
|
Check for Price | No | Obsolete | 1 | 4 mA | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | STMICROELECTRONICS | not_compliant | 8542.33.00.01 | BCY | , CAN8,.2 | 8 | EAR99 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | YES | 2.5 mV | YES | NO | 3 V/us | 22 V | 25000 | |||||||||||||||||||||
|
LF155AH/883
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | BIPOLAR | 1 | 4 mA | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.33.00.01 | , CAN8,.2 | EAR99 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 2.5 mV | YES | NO | 3 V/us | 22 V | 25000 | 60 nA | 85 dB | 85 dB | -22 V | 5 V/us | 2500 | |||||||||||||
|
LF155AH
Texas Instruments
|
Check for Price | No | Obsolete | 20 V | NO | -20 V | BIPOLAR | 1 | 4 mA | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.33.00.01 | , CAN8,.2 | EAR99 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 pA | YES | 2.5 mV | YES | NO | 3 V/us | 22 V | 50000 | 50 pA | 100 dB | 5 V/us | 2500 | 10 pA | ||||||||||||||
|
LF155AHB
AMD
|
Check for Price | Obsolete | 20 V | NO | -20 V | BIPOLAR | 1 | 4 mA | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | unknown | 8542.33.00.01 | BCY | , | 8 | EAR99 | OPERATIONAL AMPLIFIER | 2.5 mV | 50 pA | 100 dB | 5 V/us | 2500 | |||||||||||||||||||||||||
|
LF155T
General Electric Solid State
|
Check for Price | No | Obsolete | 1 | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | unknown | 8542.33.00.01 | , CAN8,.2 | EAR99 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 7 mV | YES | NO | ||||||||||||||||||||||||||||
|
LF355H
Analog Devices Inc
|
Check for Price | Active | NO | 1 | 4 mA | COMMERCIAL | O-MBCY-W8 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | WIRE | BOTTOM | ANALOG DEVICES INC | compliant | 8542.33.00.01 | CAN-8 | EAR99 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 200 pA | NO | 9 mV | YES | NO | 2.5 V/us | 18 V | 25000 | 200 pA | 80 dB | 100 dB | -18 V | 6 V/us | 2500 | 50 pA | NO | NO | ||||||||||||||||||
|
LF155T
NXP Semiconductors
|
Check for Price | Obsolete | NO | O-MBCY-W8 | Not Qualified | 8 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | SIGNETICS CORP | unknown | 8542.33.00.01 | BCY | , | 8 | EAR99 | OPERATIONAL AMPLIFIER | ||||||||||||||||||||||||||||||||||||||
|
LF155D
STMicroelectronics
|
Check for Price | No | Obsolete | 20 V | YES | -20 V | BIPOLAR | 1 | 4 mA | MILITARY | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | not_compliant | 8542.33.00.01 | SOIC | MICRO, PLASTIC, SO-8 | 8 | EAR99 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 100 pA | YES | 7 mV | YES | NO | 22 V | 25000 | 50 nA | 100 dB | 5 V/us | 2500 | 20 nA | ||||||||
|
LF155H/883
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | BIPOLAR | 1 | 4 mA | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.33.00.01 | , CAN8,.2 | EAR99 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 7 mV | YES | NO | 22 V | 25000 | 60 nA | 85 dB | 85 dB | -22 V | 5 V/us | 2500 |