Filter Your Search
1 - 10 of 17 results
![]() |
LF147J
National Semiconductor Corporation
|
$7.5699 | No | Transferred | 8 mV | 13 V/us | 50 nA | 11 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 25 nA | YES | NO | -22 V | 8 V/us | 22 V | MILITARY | 4000 | 25000 | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 1 | 125 °C | -55 °C | 260 | 40 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | NATIONAL SEMICONDUCTOR CORP | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
![]() |
LF147J
Texas Instruments
|
$8.8577 | Yes | No | Active | 5 mV | 13 V/us | 50 nA | 11 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 25 nA | YES | NO | NO | -22 V | NO | NO | 8 V/us | 22 V | MILITARY | 4000 | 25000 | NO | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
![]() |
LF147J/883
Texas Instruments
|
$16.2276 | Yes | No | Active | 5 mV | 13 V/us | 50 nA | 11 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIFET | VOLTAGE-FEEDBACK | 200 pA | YES | 25 nA | YES | NO | NO | -22 V | NO | NO | 5 V/us | 22 V | MILITARY | 4000 | 25000 | NO | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
![]() |
JL147BCA
Texas Instruments
|
$21.5447 | Yes | No | Active | 5 mV | 13 V/us | 50 nA | 16 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | 200 pA | YES | 20 nA | YES | NO | NO | -18 V | NO | NO | 5 V/us | 18 V | MILITARY | 4000 | 20000 | NO | R-GDIP-T14 | Not Qualified | e0 | 100 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
![]() |
JM38510/11906BCX
Texas Instruments
|
Check for Price | No | Active | 7 mV | 5 V/us | 70 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | MILITARY | 4000 | R-GDIP-T14 | Not Qualified | 80 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | compliant | |||||||||||||||||||||||||||||
![]() |
M38510/11906BCA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 mV | 13 V/us | 50 nA | 16 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 20 nA | YES | NO | NO | -18 V | NO | NO | 5 V/us | 18 V | MILITARY | 4000 | 25000 | NO | R-GDIP-T14 | Qualified | e0 | 100 dB | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
LF147J/883/NOPB
Texas Instruments
|
Check for Price | Yes | Active | 8 mV | 13 V/us | 50 nA | 11 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | NO | -22 V | NO | NO | 5 V/us | 22 V | 4000 | 25000 | NO | R-CDIP-T14 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.545 mm | TEXAS INSTRUMENTS INC | DIP-14 | compliant | |||||||||||||||||
![]() |
M38510/11906BCX
Texas Instruments
|
Check for Price | No | No | Active | 15 mV | 13 V/us | 50 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 3000 | R-GDIP-T14 | Not Qualified | e0 | 86 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LF147J/833
Texas Instruments
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | Not Qualified | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
LF147J/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 8 mV | 13 V/us | 50 nA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | -22 V | 8 V/us | 22 V | MILITARY | 4000 | 25000 | R-GDIP-T14 | Not Qualified | 100 dB | 1 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 14 | compliant | EAR99 | 8542.33.00.01 |