Filter Your Search
1 - 1 of 1 results
|
LF12ABV5V
STMicroelectronics
|
Check for Price | No | Obsolete | 16 V | 2.5 V | 1.25 V | 1.25 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 40 V | 0.01 % | 0.01 % | 1 | 1.275 V | 1.225 V | BIPOLAR | 2 % | R-PZFM-T5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | , SIP5,.1,67TB | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |