Filter Your Search
1 - 7 of 7 results
|
LF120ABDT-TR
STMicroelectronics
|
$0.7092 | Yes | Active | 16 V | 13 V | 12 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.06 % | 0.06 % | 1 | 12.24 V | 11.76 V | BIPOLAR | 1 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR, 13 INCH | YES | Matte Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.5 mm | 2.4 mm | STMICROELECTRONICS | TO-252 | DPAK-3/2 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | |||
|
LF120ABV
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 V | 13 V | 12 V | 400 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.06 % | 0.06 % | 1 | 12.24 V | 11.76 V | BIPOLAR | 2 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | SFM | ROHS COMPLIANT, TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | |||||||||
|
LF120ABDT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 V | 13 V | 12 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.06 % | 0.06 % | 1 | 12.24 V | 11.76 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-252 | LEAD FREE, DPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LF120ABP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16 V | 13 V | 12 V | 400 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.06 % | 0.06 % | 1 | 12.24 V | 11.76 V | BIPOLAR | 2 % | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | TO-220FP | LEAD FREE, TO-220FP, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
LF120ABPT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 V | 13 V | 12 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.06 % | 0.06 % | 1 | 12.24 V | 11.76 V | BIPOLAR | 2 % | R-PSSO-G4 | e3 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.5 mm | 2.4 mm | STMICROELECTRONICS | MODULE | TO-252, SMSIP5H,.37,50TB | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
LF120ABV5V
STMicroelectronics
|
Check for Price | No | Obsolete | 16 V | 13 V | 12 V | 400 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.06 % | 0.06 % | 1 | 12.24 V | 11.76 V | BIPOLAR | 2 % | R-PZFM-T5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | PENTAWATT-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
LF120ABPT-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 V | 13 V | 12 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 40 V | 0.06 % | 0.06 % | 1 | 12.24 V | 11.76 V | BIPOLAR | 2 % | R-PSSO-G4 | e3 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | TIN | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.5 mm | 2.4 mm | STMICROELECTRONICS | MODULE | TO-252, SMSIP5H,.37,50TB | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |