Filter Your Search
1 - 1 of 1 results
|
LF1/2LT821G
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 820 Ω | 2 % | 500 mW | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | FLAT | 5.5 mm | 7.62 mm | 5.5 mm | 9.6 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 |