Filter Your Search
1 - 10 of 10 results
|
LF-305
KEMET Corporation
|
$134.5229 | Yes | Obsolete | 250 V | 5 A | PANEL MOUNT | THREE PHASE EMI FILTER | 500 V | 300 MΩ | 1 mA | 60 Hz | 55 °C | -20 °C | TRAY | 45 mm | 120 mm | 80 mm | KEMET ELECTRONICS CORP | unknown | KEMET | ||||||||||||||||
|
LF305RU
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | unknown | , | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
LF305-S
LEM Holdings SSA
|
Check for Price | Yes | Active | NO | 85 °C | -40 °C | LEM INTERNATIONAL SA | compliant | 26 inch | 56.5 mm | 54 mm | FLANGE MOUNT | RECTANGULAR | CURRENT SENSOR | 21 V | 11.4 V | ||||||||||||||||||||
|
LF-305
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 250 V | 5 A | PANEL MOUNT | THREE PHASE EMI FILTER | COMMON MODE CHOKE | 1.5 kV | 300 MΩ | 1 mA | 60Hz Hz | 55 °C | -20 °C | 45 mm | 120 mm | 80 mm | TOKIN CORP | unknown | ||||||||||||||||
|
LF-305A
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 450 V | 5 A | PANEL MOUNT | THREE PHASE EMI FILTER | COMMON MODE CHOKE | 2 kV | 300 MΩ | 2 mA | 60Hz Hz | 45 °C | -20 °C | 45 mm | 120 mm | 80 mm | TOKIN CORP | unknown | ||||||||||||||||
|
LF-305G
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 250 V | 5 A | PANEL MOUNT | THREE PHASE EMI FILTER | 300 MΩ | 1 mA | 50Hz Hz | 55 °C | -25 °C | 45 mm | 120 mm | TOKIN CORP | unknown | |||||||||||||||||||
|
LF305-S
SEMIKRON
|
Check for Price | Active | SEMIKRON INTERNATIONAL | compliant | 8542.39.00.01 | ANALOG CIRCUIT | ||||||||||||||||||||||||||||||
|
LF305-S/SP16
LEM Holdings SSA
|
Check for Price | Yes | Active | LEM INTERNATIONAL SA | compliant | CURRENT SENSOR | ||||||||||||||||||||||||||||||
|
LF305-S/SP10
LEM Holdings SSA
|
Check for Price | Yes | Active | LEM INTERNATIONAL SA | compliant | CURRENT SENSOR | ||||||||||||||||||||||||||||||
|
LF305RW
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | unknown | , | 8542.39.00.01 |