Filter Your Search
1 - 10 of 437 results
|
LES008YD-N93V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 2.5 V | 36 V | 18 V | 2.25 V | 2.75 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
|
LES008YD-21H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 2.5 V | 36 V | 18 V | 2.475 V | 2.525 V | 1 | NO | NO | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P4 | e0 | Not Qualified | 100 °C | -40 °C | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
|
LES008YDN9
Bel Power Solutions
|
Check for Price | No | No | Not Recommended | 24 V | 2.5 V | 36 V | 18 V | 2.475 V | 2.525 V | 1 | NO | NO | SETPOINT ACCURACY:+1% OR -1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P4 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | compliant | |||||
|
LES008ZD3V
Bel Power Solutions
|
Check for Price | No | No | Not Recommended | 48 V | 2.5 V | 75 V | 36 V | 2.25 V | 2.75 V | 1 | NO | YES | SETPOINT ACCURACY:+1% OR -1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | ||||
|
LES008ZD-293H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 2.5 V | 75 V | 36 V | 2.475 V | 2.525 V | 1 | NO | NO | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P5 | e0 | Not Qualified | 100 °C | -40 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
|
LES008YD1N
Bel Power Solutions
|
Check for Price | No | No | Not Recommended | 24 V | 2.5 V | 36 V | 18 V | 2.475 V | 2.525 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | 15 W | R-XDMA-P6 | e0 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | |||||||||
|
LES008YD-3N83H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 2.5 V | 36 V | 18 V | 2.25 V | 2.75 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
|
LES008YD-N91V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 2.5 V | 36 V | 18 V | 2.25 V | 2.75 V | 1 | NO | YES | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P6 | e0 | Not Qualified | 100 °C | -40 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
|
LES008ZD-22H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 2.5 V | 75 V | 36 V | 2.475 V | 2.525 V | 1 | NO | NO | SETPOINT ACCURACY: +/-1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P4 | e0 | Not Qualified | 100 °C | -40 °C | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | ||||
|
LES008ZDN9
Bel Power Solutions
|
Check for Price | No | No | Not Recommended | 48 V | 2.5 V | 75 V | 36 V | 2.475 V | 2.525 V | 1 | NO | NO | SETPOINT ACCURACY:+1% OR -1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P4 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant |