Filter Your Search
1 - 2 of 2 results
|
LEM2520T150J
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 4.4 Ω | 5 % | YES | 2.52 MHz | 140 mA | 20 MHz | FERRITE | 25 | 2520 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 85 °C | -40 °C | Wound Chip | 2 | SMT | Tape, Embossed | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 2 mm | TAIYO YUDEN CO LTD | 2520 | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
LELEM2520T150J
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 4.4 Ω | 5 % | YES | 2.52 MHz | 140 mA | 20 MHz | FERRITE | 25 | 2520 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | 2520 | unknown | EAR99 | 8504.50.80.00 |