Filter Your Search
1 - 10 of 11 results
|
LE57D121BTCT
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 12 dBrnC | SLIC | CONSTANT CURRENT | -39 TO -60 V | 2-4 CONVERSION | 1 | 20 dB | 13 mA | INDUSTRIAL | S-PQFP-G44 | e3 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HTQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | |||||||
|
LE57D121BTCT
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | 12 dBrnC | SLIC | -39 TO -60 V | 1 | 28 dB | 13 µA | INDUSTRIAL | S-PQFP-G44 | e3 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HTQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ZARLINK SEMICONDUCTOR INC | GREEN, TQFP-44 | unknown | 8542.39.00.01 | ||||||||
|
LE57D121BTCT
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 V | SLIC | 1 | INDUSTRIAL | S-PQFP-G44 | e3 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HTQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROSEMI CORP | TQFP-44 | compliant | 8542.39.00.01 | QFP | 44 | |||||||||||
|
LE57D121TC
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 V | 12 dBrnC | SLIC | -39 TO -60 V | 1 | 28 dB | 13 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | HTQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROSEMI CORP | TQFP-44 | unknown | 8542.39.00.01 | QFP | 44 | ||||||||
|
LE57D121TC
Legerity
|
Check for Price | Transferred | 5 V | SLIC | 1 | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | HTQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | LEGERITY INC | HTQFP, | unknown | 8542.39.00.01 | QFP | 44 | |||||||||||||||
|
LE57D121BTC
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 V | SLIC | 1 | INDUSTRIAL | S-PQFP-G44 | e3 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HTQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROSEMI CORP | TQFP-44 | compliant | 8542.39.00.01 | QFP | 44 | |||||||||||
|
LE57D121BTC
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 12 dBrnC | SLIC | CONSTANT CURRENT | -39 TO -60 V | 2-4 CONVERSION | 1 | 20 dB | 13 mA | INDUSTRIAL | S-PQFP-G44 | e3 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HTQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | |||||||
|
LE57D121BTC
Legerity
|
Check for Price | Transferred | 5 V | CMOS | SLIC | 1 | INDUSTRIAL | S-PQFP-G44 | e3 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HTQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | LEGERITY INC | GREEN, TQFP-44 | unknown | 8542.39.00.01 | QFP | 44 | |||||||||||
|
LE57D121TC
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | 12 dBrnC | SLIC | -39 TO -60 V | 1 | 28 dB | 13 µA | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | HTQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ZARLINK SEMICONDUCTOR INC | HTQFP, TQFP44,.47SQ,32 | unknown | 8542.39.00.01 | |||||||||||
|
LE57D121BTC
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | 12 dBrnC | SLIC | -39 TO -60 V | 1 | 28 dB | 13 µA | INDUSTRIAL | S-PQFP-G44 | e3 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HTQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ZARLINK SEMICONDUCTOR INC | GREEN, TQFP-44 | unknown | 8542.39.00.01 |