Filter Your Search
1 - 2 of 2 results
|
LE28F4001M-15
onsemi
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 256 | 512KX8 | 5 V | 150 ns | FLASH | NO | YES | 10000 Write/Erase Cycles | 1 | 2K | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 20 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.55 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.1 mm | 20.7 mm | 11.2 mm | ON SEMICONDUCTOR | SOP-32 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
LE28F4001M-15
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 256 | 512KX8 | 5 V | 150 ns | FLASH | HARDWARE DATA PROTECTION; SOFTWARE DATA PROTECTION | NO | YES | 10000 Write/Erase Cycles | 1 | 2K | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 20 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.55 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.1 mm | 20.7 mm | 11.2 mm | SANYO ELECTRIC CO LTD | 0.525 INCH, PLASTIC, SOP-32 | unknown | EAR99 | 8542.32.00.51 | SOIC | 32 |