Filter Your Search
1 - 10 of 13 results
|
LE120ABD-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 18 V | 12.7 V | 1 | e4 | TR | YES | NICKEL PALLADIUM GOLD | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 500 mV | 200 mV | 20 V | R-PDSO-G8 | 0.025 % | 0.015 % | 1 | 1 | 8 | 125 °C | -40 °C | 100 mA | 12.24 V | 11.76 V | 12 V | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.75 mm | BIPOLAR | GULL WING | 1.27 mm | DUAL | 2 % | ||||||||||||||
|
LE120ABZ-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 18 V | 12.7 V | 1 | e3 | TR | NO | TIN | STMICROELECTRONICS | TO-92 | TO-92, SIP3,.1,50 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 500 mV | 200 mV | 20 V | O-XBCY-T3 | 0.025 % | 0.015 % | 1 | 3 | 125 °C | -40 °C | 100 mA | 12.24 V | 11.76 V | 12 V | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | BIPOLAR | THROUGH-HOLE | 1.27 mm | BOTTOM | 2 % | |||||||||||||||||
|
LE120ABD
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 18 V | 12.7 V | 1 | e4 | YES | NICKEL PALLADIUM GOLD | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 500 mV | 200 mV | 20 V | R-PDSO-G8 | 0.025 % | 0.015 % | 1 | 1 | 8 | 125 °C | -40 °C | 100 mA | 12.24 V | 11.76 V | 12 V | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.75 mm | BIPOLAR | GULL WING | 1.27 mm | DUAL | 2 % | ||||||||||||||
|
LE120ABZ-AP
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 18 V | 12.7 V | 1 | e3 | AMMO PACK | NO | TIN | STMICROELECTRONICS | TO-92 | TO-92, SIP3,.1,50 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 500 mV | 200 mV | 20 V | O-XBCY-T3 | 0.025 % | 0.015 % | 1 | 3 | 125 °C | -40 °C | 100 mA | 12.24 V | 11.76 V | 12 V | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | BIPOLAR | THROUGH-HOLE | 1.27 mm | BOTTOM | 2 % | |||||||||||||||||
|
LE120CZ
STMicroelectronics
|
Check for Price | No | Obsolete | 18 V | 12.7 V | 1 | e0 | NO | TIN LEAD | STMICROELECTRONICS | TO-92 | TO-92, SIP3,.1,50 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 500 mV | 200 mV | 20 V | O-PBCY-T3 | 0.035 % | 0.025 % | 1 | 3 | 125 °C | -40 °C | 100 mA | 12.48 V | 11.52 V | 12 V | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | BIPOLAR | THROUGH-HOLE | 1.27 mm | BOTTOM | 4 % | |||||||||||||||||||
|
LE120CZ-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 18 V | 12.7 V | 1 | e3 | TR | NO | Matte Tin (Sn) | STMICROELECTRONICS | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 500 mV | 200 mV | 20 V | O-XBCY-T3 | 0.035 % | 0.025 % | 1 | 3 | 125 °C | -40 °C | 100 mA | 12.48 V | 11.52 V | 12 V | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | BIPOLAR | THROUGH-HOLE | 1.27 mm | BOTTOM | 4 % | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||
|
LE120CD-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 18 V | 12.7 V | 1 | e4 | TR | YES | NICKEL PALLADIUM GOLD | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 500 mV | 200 mV | 20 V | R-PDSO-G8 | 0.035 % | 0.025 % | 1 | 1 | 8 | 125 °C | -40 °C | 100 mA | 12.48 V | 11.52 V | 12 V | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.75 mm | BIPOLAR | GULL WING | 1.27 mm | DUAL | 4 % | STMicroelectronics | |||||||||||||
|
LE120ACD
STMicroelectronics
|
Check for Price | No | Obsolete | e0 | YES | Tin/Lead (Sn/Pb) | STMICROELECTRONICS | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | FIXED | 500 mV | 20 V | R-PDSO-G8 | 0.025 % | 0.015 % | 1 | 8 | 125 °C | 100 mA | 12 V | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Not Qualified | BIPOLAR | GULL WING | 1.27 mm | DUAL | 2 % | ||||||||||||||||||||||||||||||
|
LE1-20
RCD Components Inc
|
Check for Price | Active | 1:1 | 20 µH | DATACOM TRANSFORMER | LAN; ETHERNET | 1.5 V-us | 3 | 3 ns | THROUGH HOLE MOUNTED | NO | 5.08 mm | 22.5 mm | 7.82 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
LE120ABZ
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 18 V | 12.7 V | 1 | e3 | NO | TIN | STMICROELECTRONICS | TO-92 | TO-92, SIP3,.1,50 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | FIXED | 500 mV | 200 mV | 20 V | O-XBCY-T3 | 0.025 % | 0.015 % | 1 | 3 | 125 °C | -40 °C | 100 mA | 12.24 V | 11.76 V | 12 V | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | BIPOLAR | THROUGH-HOLE | 1.27 mm | BOTTOM | 2 % |