Filter Your Search
1 - 3 of 3 results
|
LDRS4949MT101-HP
SEI Stackpole Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 125 mΩ | 20 % | YES | 1 kHz | 1.9 A | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 7.5 mm | 12.5 mm | 12.5 mm | STACKPOLE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||
|
LDRS4949MT101-LP
SEI Stackpole Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 117 mΩ | 20 % | YES | 1 kHz | 1.8 A | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 5.5 mm | 12.5 mm | 12.5 mm | STACKPOLE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||
|
LDRS4949MT101
SEI Stackpole Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 123 mΩ | 20 % | YES | 1 kHz | 1.9 A | 4949 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 6.5 mm | 12.5 mm | 12.5 mm | STACKPOLE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 |