Filter Your Search
1 - 1 of 1 results
|
LDM-05-L-TR
Lamb Industries
|
Check for Price | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 5 | SPST | HORIZONTAL | TIN | SLIDE | TAPE & REEL PKG | 0.025A@24VDC | OFF-ON | 500VAC V | 100 MΩ | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | COPPER | TIN | SLOW-MAKE/-BREAK | COPPER | POLYPHENYLENE SULPHIDE | TR | NO | TIN-LEAD | BRASS | SOLDER | 0.028 inch | 6.1976 mm | 2.9972 mm | 3.4798 mm | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 |