Filter Your Search
1 - 1 of 1 results
|
LDK220U30R
STMicroelectronics
|
Check for Price | Active | 13.2 V | 4 V | 3 V | 1 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.01791 % | 1 | 3.09 V | 2.91 V | 3 % | R-PSSO-F3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | FLAT | 1.495 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | STMICROELECTRONICS | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics |