Filter Your Search
1 - 2 of 2 results
|
LDH-45A-500W
Mean Well
|
$11.5362 | Active | HYBRID | DC-DC LED POWER SUPPLY MODULE | 1 | 500 mA | NO | R-XDMA-W7 | 70 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | WIRE | DUAL | 75 mm | 22.7 mm | 53 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | CE, EN, EAC | 90 % | 18 V | 9 V | 12 V | 1 | 86 V | 12 V | SHORT CIRCUIT; OVER VOLTAGE | 0.88375 Vrms | 43 W | YES | |||
|
LDH-45A-500WDA
Mean Well
|
$20.6942 | Yes | Active | HYBRID | DC-DC LED POWER SUPPLY MODULE | 1 | 500 mA | NO | R-XDMA-W7 | 70 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | WIRE | DUAL | 75 mm | 22.7 mm | 53 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | CE, EN, EAC | 90 % | 18 V | 9 V | 12 V | 1 | 86 V | 24 V | SHORT CIRCUIT; OVER VOLTAGE | 0.88375 Vrms | 43 W | YES |