Filter Your Search
1 - 2 of 2 results
|
LDCL015M33R
STMicroelectronics
|
$0.8724 | Yes | Active | 5.5 V | 3.8 V | 3.3 V | 50 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 7 V | 0.014751 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.95 mm | 1.45 mm | STMICROELECTRONICS | ROHS COMPLIANT, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | |||||
|
LDCL015MR
STMicroelectronics
|
$0.8731 | Yes | Active | 50 mV | 150 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 1 | 5.4 V | 800 mV | CMOS | R-PDSO-G5 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | STMICROELECTRONICS | ROHS COMPLIANT, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | STMicroelectronics | SOT-23 | 5 |