Filter Your Search
1 - 1 of 1 results
|
LDC120-48P
Bel Fuse
|
Check for Price | Yes | Obsolete | 100 V | 48 V | 264 V | 90 V | 23 V | 56 V | 2.5 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 89 % | 1.5 % | 1 | INPUT UNDER VOLTAGE; OVER VOLTAGE; OVER LOAD; SHORT CIRCUIT | 0.02121 Vrms | HYBRID | 120 W | R-XXMA-X | UL, IEC, EN | 70 °C | -35 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | Module | compliant | EAR99 |