Filter Your Search
1 - 10 of 16 results
|
LDA211S
IXYS Corporation
|
$0.7921 | Yes | Yes | Transferred | 1 mA | 1.4 V | YES | SURFACE MOUNT | 100 mA | 3.75 kV | 8500 % | UL RECOGNIZED | 30 V | SEPARATE, 2 CHANNELS | 300 % | 500 nA | DARLINGTON OUTPUT OPTOCOUPLER | 300 mW | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
LDA211E
IXYS Corporation
|
Check for Price | No | Obsolete | 2 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 100 mA | 3.8 kV | 300 % | 300 mW | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | IXYS CORP | unknown | 8541.40.80.00 | ||||||||||||
|
LDA211E
IXYS Integrated Circuits Division
|
Check for Price | Obsolete | 2 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 100 mA | 3.8 kV | 300 % | 300 mW | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
LDA211EB
IXYS Integrated Circuits Division
|
Check for Price | No | Transferred | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||||||
|
LDA211S
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 1 mA | 1.4 V | YES | SURFACE MOUNT | 100 mA | 3.75 kV | 8500 % | UL RECOGNIZED | 30 V | SEPARATE, 2 CHANNELS | 300 % | 500 nA | DARLINGTON OUTPUT OPTOCOUPLER | 300 mW | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.80.00 | Transistor Outputs | ||||
|
LDA211EB
IXYS Corporation
|
Check for Price | Obsolete | IXYS CORP | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||
|
LDA211B
IXYS Corporation
|
Check for Price | Obsolete | IXYS CORP | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||
|
LDA211S
Littelfuse Inc
|
Check for Price | Yes | Obsolete | DARLINGTON OUTPUT OPTOCOUPLER | LITTELFUSE INC | unknown | Transistor Outputs | LITTELFUSE | |||||||||||||||||||||||
|
LDA211
IXYS Integrated Circuits Division
|
Check for Price | Yes | Yes | Transferred | 1 mA | 1.2 V | NO | THROUGH HOLE MOUNT | 100 mA | 3.75 kV | 8500 % | UL RECOGNIZED | 30 V | SEPARATE, 2 CHANNELS | 1000 % | 500 nA | DARLINGTON OUTPUT OPTOCOUPLER | 300 mW | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.80.00 | Transistor Outputs | ||||
|
LDA211
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 1 mA | 1.2 V | NO | THROUGH HOLE MOUNT | 100 mA | 3.75 kV | 8500 % | UL RECOGNIZED | 30 V | SEPARATE, 2 CHANNELS | 1000 % | 500 nA | DARLINGTON OUTPUT OPTOCOUPLER | 300 mW | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | IXYS CORP | ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs |