Parametric results for: LD6815TD/15H under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ld6815td15h
Select parts from the table below to compare.
Compare
Compare
LD6815TD/15H
NXP Semiconductors
Check for Price Yes Obsolete 5.5 V 2.3 V 1.5 V 250 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 6 V 0.00525 % 0.0447 % 1 1.56 V 1.44 V 4 % R-PDSO-G5 125 °C 85 °C -40 °C 5 PLASTIC/EPOXY TSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES GULL WING 950 µm DUAL 1.5 mm 2.9 mm 1.1 mm NXP SEMICONDUCTORS SOT-753, 5-PIN unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo