Filter Your Search
1 - 1 of 1 results
|
LD5000004
Diodes Incorporated
|
Check for Price | Yes | Active | 50 MHz | 25 % | 100 OHM, 5 pF | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 80 mA | 3.63 V | 2.97 V | 45/55 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0 mm x 3.2 mm x 1.2 mm | DIODES INC | compliant | Clock |