Filter Your Search
1 - 4 of 4 results
|
LD5000R
Sensitron Semiconductors
|
Check for Price | No | No | Active | 50 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 500 A | 1 | Not Qualified | O-XUPF-P1 | 1 | 175 °C | -65 °C | ANODE | 1 | UNSPECIFIED | ROUND | PRESS FIT | PIN/PEG | UPPER | SENSITRON SEMICONDUCTOR | O-XUPF-P1 | 1 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
LD5000
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 50 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 500 A | 1 | 175 °C | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
LD5000
Sensitron Semiconductors
|
Check for Price | No | No | Active | 50 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 500 A | 1 | Not Qualified | O-XUPF-P1 | 1 | 175 °C | -65 °C | CATHODE | 1 | UNSPECIFIED | ROUND | PRESS FIT | PIN/PEG | UPPER | SENSITRON SEMICONDUCTOR | O-XUPF-P1 | 1 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
LD5000004
Diodes Incorporated
|
Check for Price | Yes | Active | YES | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 85 °C | -40 °C | SURFACE MOUNT | 6 | DIODES INC | compliant | Clock | 1 ns | NO | 25 % | 50 MHz | LVDS | 100 OHM, 5 pF | SOLCC6,.12 | 5.0 mm x 3.2 mm x 1.2 mm | 1 ms | MIL-STD-883 | 80 mA | 3.63 V | 2.97 V | 3.3 V | 45/55 % |