Filter Your Search
1 - 1 of 1 results
|
LD40SC272KAB3A
Kyocera AVX Components
|
Check for Price | No | Active | 2.7 nF | 1.5 kV | 10 % | 3640 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.54 mm | 9.14 mm | 10.2 mm | AVX CORP | , 3640 | not_compliant | EAR99 |