Filter Your Search
1 - 10 of 11 results
|
LD39115J18R
STMicroelectronics
|
$0.2210 | Yes | Obsolete | 5.5 V | 2.8 V | 1.8 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 110 mV | 6 V | 1 | 1.854 V | 1.746 V | 3 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | 788 µm | 788 µm | 600 µm | STMICROELECTRONICS | BGA | FC-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | |||||||
|
LD39115J33R
STMicroelectronics
|
$0.2740 | Yes | Active | 5.5 V | 4.3 V | 3.3 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 110 mV | 6 V | 1 | 3.399 V | 3.201 V | 3 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | 788 µm | 788 µm | 600 µm | STMICROELECTRONICS | BGA | FC-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | |||||||
|
LD39115J12R
STMicroelectronics
|
$0.5750 | Obsolete | 5.5 V | 1.5 V | 1.2 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 110 mV | 6 V | 1 | 1.236 V | 1.164 V | 2 % | S-PBGA-B4 | e1 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 788 µm | 788 µm | 600 µm | STMICROELECTRONICS | BGA | VFBGA, BGA4,2X2,16 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | ||||||
|
LD39115J28R
STMicroelectronics
|
$0.5750 | Yes | Obsolete | 5.5 V | 3.8 V | 2.8 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 110 mV | 6 V | 1 | 2.884 V | 2.716 V | 3 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | 788 µm | 788 µm | 600 µm | STMICROELECTRONICS | BGA | FC-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | |||||||
|
LD39115J15R
STMicroelectronics
|
$0.5750 | Obsolete | 5.5 V | 1.5 V | 1.5 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 110 mV | 6 V | 1 | 1.545 V | 1.455 V | 2 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | 788 µm | 788 µm | 600 µm | STMICROELECTRONICS | BGA | VFBGA, BGA4,2X2,16 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | ||||||||
|
LD39115J14R
STMicroelectronics
|
$0.7246 | Yes | Obsolete | 5.5 V | 1.5 V | 1.4 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 110 mV | 6 V | 1 | 1.442 V | 1.358 V | 2 % | S-PBGA-B4 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | 788 µm | 788 µm | 600 µm | STMICROELECTRONICS | FC-4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | ||||||||||
|
LD39115J30R
STMicroelectronics
|
Check for Price | Obsolete | 5.5 V | 4 V | 3 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 110 mV | 6 V | 1 | 3.09 V | 2.91 V | 3 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | 788 µm | 788 µm | 600 µm | STMICROELECTRONICS | BGA | VFBGA, BGA4,2X2,16 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | ||||||||
|
LD39115J08R
STMicroelectronics
|
Check for Price | Active | 5.5 V | 1.5 V | 800 mV | 1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.002384 % | 1 | 824 mV | 776 mV | CMOS | 3.75 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | 788 µm | 788 µm | 600 µm | STMICROELECTRONICS | BGA | 0.80 X 0.80 MM, ROHS COMPLIANT, FC-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
LD39115J13R
STMicroelectronics
|
Check for Price | Obsolete | 5.5 V | 1.5 V | 1.5 V | 1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 110 mV | 6 V | 1 | 1.545 V | 1.455 V | CMOS | 2.3 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | 788 µm | 788 µm | 600 µm | STMICROELECTRONICS | BGA | 0.80 X 0.80 MM, ROHS COMPLIANT, FC-4 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
LD39115J25R
STMicroelectronics
|
Check for Price | Obsolete | 5.5 V | 3.5 V | 2.5 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 110 mV | 6 V | 1 | 2.575 V | 2.425 V | 3 % | S-PBGA-B4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | 788 µm | 788 µm | 600 µm | STMICROELECTRONICS | BGA | VFBGA, BGA4,2X2,16 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics |