Parametric results for: LD29150P33 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ld29150p33
Select parts from the table below to compare.
Compare
Compare
LD29150P33
STMicroelectronics
Check for Price Yes Yes Obsolete 13 V 4.3 V 3.3 V 400 mV 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 30 V 0.0165 % 0.033 % 1 3.366 V 3.234 V BIPOLAR 2 % R-PSFM-T3 e3 Not Qualified 125 °C -40 °C 245 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE 2.54 mm SINGLE STMICROELECTRONICS TO-220FP , SIP3,.1TB 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo