Parametric results for: LD25S24A4GV00LF under D Type Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ld25s24a4gv00lf
Select parts from the table below to compare.
Compare
Select Parts Part Number
LD25S24A4GV00LF
Amphenol FCi
LD25S24A4GV00LF
Amphenol Communications Solutions
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Contact Gender
Durability
Mounting Type
Insulator Material
Shell Size
Shell Material
Contact Finish Mating
Mounting Style
Connector Type
Additional Feature
Filter Feature
Insulation Resistance
DIN Conformance
IEC Conformance
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Board Mounting Option
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Empty Shell
Insulator Color
Mating Contact Pitch
Mating Contact Row Spacing
Mating Information
Mixed Contacts
Mounting Option 1
Mounting Option 2
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Shell Finish
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Pin Count
Samacsys Manufacturer
Yes Active 25 2 2.76 mm 2 25 mΩ 5 A FEMALE 50 Cycles BOARD GLASS FILLED POLYETHYLENE 3/B STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARDS: MIL-C-24308, DIN 41652 NO 5 GΩ NO NO NO UL 94V-0 -55 °C 105 °C SPLIT BOARD LOCK NOT APPLICABLE NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 SCREW ONE GENERAL PURPOSE STAGGERED 2.84 mm FLASH inch TIN SOLDER 0.494 inch 0.236 inch 2.088 inch 0.114 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.30
Yes Active 25 2 2.76 mm 2 25 mΩ 5 A FEMALE 50 Cycles BOARD GLASS FILLED POLYETHYLENE 3/B STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARDS: MIL-C-24308, DIN 41652 NO 5 GΩ NO NO NO UL 94V-0 -55 °C 105 °C SPLIT BOARD LOCK NOT APPLICABLE NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 SCREW ONE GENERAL PURPOSE STAGGERED 2.84 mm FLASH inch TIN SOLDER 0.494 inch 0.236 inch 2.088 inch 0.114 inch AMPHENOL COMMUNICATIONS SOLUTIONS LEAD FREE not_compliant EAR99 8536.69.40.30 25 Amphenol Communications Solutions
Compare
LD25S24A4GV00LF
Amphenol FCi
$1.2860 Yes Active 25 2 2.76 mm 2 25 mΩ 5 A FEMALE 50 Cycles BOARD GLASS FILLED POLYETHYLENE 3/B STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARDS: MIL-C-24308, DIN 41652 NO 5 GΩ NO NO NO UL 94V-0 -55 °C 105 °C SPLIT BOARD LOCK NOT APPLICABLE NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 SCREW ONE GENERAL PURPOSE STAGGERED 2.84 mm FLASH inch TIN SOLDER 0.494 inch 0.236 inch 2.088 inch 0.114 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.30
LD25S24A4GV00LF
Amphenol Communications Solutions
$1.6895 Yes Active 25 2 2.76 mm 2 25 mΩ 5 A FEMALE 50 Cycles BOARD GLASS FILLED POLYETHYLENE 3/B STEEL NOT SPECIFIED STRAIGHT D SUBMINIATURE CONNECTOR STANDARDS: MIL-C-24308, DIN 41652 NO 5 GΩ NO NO NO UL 94V-0 -55 °C 105 °C SPLIT BOARD LOCK NOT APPLICABLE NOT SPECIFIED STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 SCREW ONE GENERAL PURPOSE STAGGERED 2.84 mm FLASH inch TIN SOLDER 0.494 inch 0.236 inch 2.088 inch 0.114 inch AMPHENOL COMMUNICATIONS SOLUTIONS LEAD FREE not_compliant EAR99 8536.69.40.30 25 Amphenol Communications Solutions