Filter Your Search
1 - 1 of 1 results
|
LD2117G-18-AA3-D-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 15 V | 3.3 V | 1.8 V | 1.22 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.35 V | 18 V | 0.006 % | 0.01 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PSSO-G3 | 150 °C | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.4 mm | 1.8 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |