Filter Your Search
1 - 1 of 1 results
|
LD20CA113JAB9A
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 11 nF | 600 V | 5 % | 2220 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | LD20 | LD(HIGH VOLTAGE) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.3 mm | 5.7 mm | 5 mm | AVX CORP | , 2220 | not_compliant | EAR99 | 8532.24.00.20 |