Filter Your Search
1 - 1 of 1 results
|
LD125C475JAB9A
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 4.7 µF | 50 V | 5 % | 1812 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | LD12 | LD | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.79 mm | 4.5 mm | 3.2 mm | AVX CORP | , 1812 | not_compliant | EAR99 | 8532.24.00.20 |