Filter Your Search
1 - 1 of 1 results
|
LD125C223GAB4A
Kyocera AVX Components
|
Check for Price | No | No | Active | 22 nF | 50 V | 2 % | 1812 | X7R | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.02 mm | 4.5 mm | 3.2 mm | AVX CORP | , 1812 | not_compliant | EAR99 | 8532.24.00.20 |