Parametric results for: LD122 under Ceramic Capacitors

Filter Your Search

1 - 10 of 810 results

|
-
-
-
-
-
-
Manufacturer Part Number: ld122
Select parts from the table below to compare.
Compare
Compare
LD122C334JAB4A
Kyocera AVX Components
Check for Price No Active 330 nF 200 V 5 % 1812 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT TR, Embossed , 13 Inch YES Tin/Lead (Sn/Pb) WRAPAROUND 2.29 mm 4.5 mm 3.2 mm AVX CORP , 1812 not_compliant EAR99 8532.24.00.20
LD122A272KAB7A
Kyocera AVX Components
Check for Price No Obsolete 2.7 nF 200 V 10 % 1812 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT Bulk Cassette YES Tin/Lead (Sn/Pb) WRAPAROUND 1.52 mm 4.5 mm 3.2 mm AVX CORP , 1812 not_compliant EAR99
LD122C334JAX7A
Kyocera AVX Components
Check for Price No Obsolete 330 nF 200 V 5 % 1812 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 SMT Bulk Cassette YES WRAPAROUND 2.29 mm 4.5 mm 3.2 mm AVX CORP , 1812 unknown EAR99
LD122A332MAX9A
Kyocera AVX Components
Check for Price No No Obsolete 3.3 nF 200 V 20 % 1812 C0G 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) WRAPAROUND 1.52 mm 4.5 mm 3.2 mm AVX CORP , 1812 compliant EAR99 8532.24.00.20
LD122A102GAX2A
Kyocera AVX Components
Check for Price No No Active 1 nF 200 V 2 % 1812 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Tin/Lead (Sn/Pb) WRAPAROUND 1.02 mm 4.5 mm 3.2 mm AVX CORP , 1812 compliant EAR99 8532.24.00.20
LD122A562JAB2A
Kyocera AVX Components
Check for Price No No Active 5.6 nF 200 V 5 % 1812 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Tin/Lead (Sn/Pb) WRAPAROUND 1.52 mm 4.5 mm 3.2 mm AVX CORP , 1812 not_compliant EAR99 8532.24.00.20
LD122C683MAB2A
Kyocera AVX Components
Check for Price No No Active 68 nF 200 V 20 % 1812 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed , 7 Inch YES Tin/Lead (Sn/Pb) WRAPAROUND 1.02 mm 4.5 mm 3.2 mm AVX CORP , 1812 not_compliant EAR99 8532.24.00.20
LD122C683FAX9A
Kyocera AVX Components
Check for Price No No Obsolete 68 nF 200 V 1 % 1812 X7R 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR LD12 LD 15% ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) WRAPAROUND 1.02 mm 4.5 mm 3.2 mm AVX CORP , 1812 not_compliant EAR99 8532.24.00.20
LD122C334JAB7A
Kyocera AVX Components
Check for Price No Obsolete 330 nF 200 V 5 % 1812 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 125 °C -55 °C 2 SMT Bulk Cassette YES Tin/Lead (Sn/Pb) WRAPAROUND 2.29 mm 4.5 mm 3.2 mm AVX CORP , 1812 not_compliant EAR99
LD122A222JAX4A
Kyocera AVX Components
Check for Price No No Active 2.2 nF 200 V 5 % 1812 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Tin/Lead (Sn/Pb) WRAPAROUND 1.02 mm 4.5 mm 3.2 mm AVX CORP , 1812 compliant EAR99 8532.24.00.20