Filter Your Search
1 - 2 of 2 results
|
LD1117DT30C
STMicroelectronics
|
Check for Price | No | Active | 12 V | 4.5 V | 3 V | 1.1 V | 1.3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 15 V | 0.03 % | 0.03 % | 1 | 3.12 V | 2.88 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-252 | DPAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
LD1117DT30
STMicroelectronics
|
Check for Price | Yes | Active | 12 V | 4.5 V | 3 V | 1.1 V | 1.3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 15 V | 0.006 % | 0.01 % | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.28 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |