Filter Your Search
1 - 1 of 1 results
![]() |
LD103C154MAB4A
Kyocera AVX Components
|
Check for Price | No | No | Active | 150 nF | 25 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 13 Inch | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 940 µm | 3.2 mm | 2.5 mm | AVX CORP | , 1210 | not_compliant | EAR99 | 8532.24.00.20 |