Filter Your Search
1 - 10 of 94 results
|
CCLD1006L-10100
Samwha Electronics
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 205 mΩ | 10 % | NO | 1 A | FILTER CHOKE | 1 | NO | DCR IS MEASURED AT 15% TOLERANCE | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | SAMWHA CAPACITOR GROUP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||
|
SFD2D11LD-100N-R-S-LF
Fenfa Electronics Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | FENFA ELECTRONICS LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CDRH127/LD-100MB
Sumida Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 19.5 mΩ | 20 % | YES | 100 kHz | 6.7 A | POWER INDUCTOR | 1 | NO | 4 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||
|
LD1001CJ68
Silicon Logic Inc
|
Check for Price | No | Obsolete | YES | e0 | 70 °C | 68 | CHIP CARRIER | Tin/Lead (Sn/Pb) | SILICON LOGIC INC | unknown | 8542.31.00.01 | QCCJ, LDCC68,1.0SQ | 10 MHz | 4 | S-PQCC-J68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | Not Qualified | 5.25 V | 4.75 V | 5 V | CMOS | COMMERCIAL | J BEND | 1.27 mm | QUAD | GRAPHICS PROCESSOR | ||||||||||||||||||||||||||
|
CTCDRH127/LD-100M
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 19.5 mΩ | 20 % | YES | 1 kHz | 6.7 A | POWER INDUCTOR | 1 | YES | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
CDRH125/LD-100NC
Sumida Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 22.5 mΩ | 30 % | YES | 4.6 A | FERRITE | 4747 | POWER INDUCTOR | 2 | YES | Magnetically Shielded | 4 | SMT | Tape | RECTANGULAR PACKAGE | DUAL IN-LINE | ONE SURFACE | 6 mm | 12 mm | 12 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | 4747 | |||||||||||||||||||||||||||
|
SCDS2D18LDLD-100M-S
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 180 mΩ | 20 % | YES | 100 kHz | 430 mA | 1313 | POWER INDUCTOR | 1 | YES | Magnetic Shielded | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 3.2 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||
|
MSCDRI-3D16LD-100M
MagLayers Scientific-Technics Co Ltd
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 190 mΩ | 20 % | YES | 100 kHz | 1.07 A | 1515 | HIGH CURRENT INDUCTOR | 1 | NO | 60 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | compliant | EAR99 | 8504.50.80.00 | 1515 | |||||||||||||||||||||||||||||||||
|
LD1008-3R9K-N
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.9 µH | 220 mΩ | 10 % | YES | 2.5 MHz | 700 mA | 50 MHz | FERRITE | 1210 | RF INDUCTOR | 1 | YES | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 2.99 mm | 2.5 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 1210 | |||||||||||||||||||||||
|
SCDS3D28LD100T-S
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 10 µH | 95 mΩ | 30 % | 500 mA | 1616 | YES | Magnetically Shielded | SMT | TR | 3 mm | 4 mm | 4 mm | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 1616 |