Filter Your Search
1 - 2 of 2 results
|
LD120CUB500-5VF
LEDtronics Inc
|
Check for Price | No | No | Active | ULTRA BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 53 mcd | 430 nm | 25 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-1 | e0 | 80 °C | -20 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.6 mm | 4.3 mm | 3 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | ||||||
|
LD120CUB500-3.8VF
LEDtronics Inc
|
Check for Price | Yes | Active | ULTRA BLUE | 30 mA | 5 V | 1 | NO | RADIAL MOUNT | 100.0 mcd | 427 nm | 45 deg | WATER CLEAR | IC COMPATIBLE, HIGH RELIABILITY | Blue | SINGLE | SINGLE COLOR LED | T-1 | 80 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.1 mm | 3 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 |