Filter Your Search
1 - 1 of 1 results
|
LD08HC152KAX1A
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.5 nF | 3 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.03 mm | 4.57 mm | 2.03 mm | AVX CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 |