Filter Your Search
1 - 1 of 1 results
|
LD05YC153FAB2A
Kyocera AVX Components
|
Check for Price | No | No | Active | 15 nF | 16 V | 1 % | 0805 | X7R | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 940 µm | 2.01 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 |