Filter Your Search
1 - 1 of 1 results
|
LD053D684GAB4A
Kyocera AVX Components
|
Check for Price | No | No | Active | 680 nF | 25 V | 2 % | 0805 | X5R | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.4 mm | 2.01 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 |