Filter Your Search
1 - 1 of 1 results
![]() |
LD051A2R2CAB9A
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 2.2 pF | 100 V | 11.3636 % | 0805 | C0G | 11.3636 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | LD05 | LD | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 940 µm | 2.01 mm | 1.25 mm | AVX CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 |