Filter Your Search
1 - 1 of 1 results
|
LD02ZC152GAB4A
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.5 nF | 10 V | 2 % | 0402 | X7R | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 560 µm | 1 mm | 500 µm | AVX CORP | , 0402 | not_compliant | EAR99 | 8532.24.00.20 |